What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLR2D5G1P25

Pressure Switch 2, 5 Bar 24V 4-20MA 1 PNP Display G1/4A Female M12 Connector
$ 446.045

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR2D5G1P25.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago
Datasheet5 pages0 years ago

Newark

CAD Models

Download Telemecanique XMLR2D5G1P25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR2D5G1P25 provided by its distributors.

PRESSURE SWITCH 2, 5 BAR 24V 4-20MA 1 PNP DISPLAY G1/4A FEMALE M12 CONNECTOR
Schneider Electric pressure sensors XM Drukschakelaar - XMLR2D5G1P25
Pressure sensors XMLR 2,5bar - G 1/4 - 24VDC - 4..20 mA - PNP - M12
Telemecanique Sensors Pressure Sensor, 0.2bar Min, 2.5bar Max, Analogue + discrete Output, Differential Reading
PRESSURE SENSOR, 2.5BAR, PNP, 24V
Air Pressure Sensor,PNP,4 Pin M12
Pressure Tx, Differential, 0-2.5Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:2.5Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR2D5G1P25

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC