What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLR040G1N25

Fluid/Air Pressure Sensor, 0 to 580 psi
$ 990.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR040G1N25.

Official Datasheet12 years ago

CAD Models

Download Telemecanique XMLR040G1N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR040G1N25 provided by its distributors.

Fluid/Air Pressure Sensor,0 to 580 psi
Schneider Electric pressure sensors XM Drukschakelaar - XMLR040G1N25
Pressure sensors XMLR 40bar - G 1/4 - 24VDC - 4..20 mA - NPN - M12
PRESSURE SWITCH 40 BAR 24V 4-20MA 1 NPN DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR040G1N25
Pressure Tx, Differential, 0-40Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:40Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR040G1N25

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC