What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLR010G2P05

Pressure Sensor, 0 to 145 psi, 4 to 20mA
$ 367.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR010G2P05.

element14 APAC

Datasheet8 pages9 years ago
Datasheet35 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

CAD Models

Download Telemecanique XMLR010G2P05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR010G2P05 provided by its distributors.

Pressure Sensor,0 to 145 psi,4 to 20mA
PRESSURE TX, DIFFERENTIAL, 0-10BAR; Operating Pressure Max: 10bar; Sensor Output: PNP; Pressure Measurement Type: -; Voltage Rating: 24VDC; Port Style: G1/4 (1/4" BSP); Supply Current: 50mA; Product Range: OsiSense XM Series; S
Pressure Tx, Differential, 0-10Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:10Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR010G2P05

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMLR010G2P05.
  • XMLR010G2P05..