What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLR010G1P75

Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, Analogue, Solid State PNP Output
$ 422.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR010G1P75.

Farnell

Datasheet9 pages8 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Telemecanique XMLR010G1P75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR010G1P75 provided by its distributors.

Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, Analogue, Solid State PNP Output
Schneider Electric pressure sensors XM Drukschakelaar - XMLR010G1P75
Pressure sensors XMLR 10bar - G 1/4 - 24VDC - 0..10 V - PNP - M12
PRESSURE SENSOR, 10BAR, PNP, 24V
PRESSURE SWITCH 10 BAR 24VDC 0-10V 1 PNP DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR010G1P75
Pressure Tx, Differential, 0-10Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:10Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR010G1P75

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC