What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLR001G1P75

TELEMECANIQUE SENSORS XMLR001G1P75 Fluid/Air Pressure Sensor, 2175.5 psi, PNP
$ 989.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR001G1P75.

IHS

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XMLR001G1P75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XMLR001G1P75 provided by its distributors.

TELEMECANIQUE SENSORS XMLR001G1P75 Fluid/Air Pressure Sensor,2175.5 psi,PNP
Schneider Electric pressure sensors XM Drukschakelaar - XMLR001G1P75
Pressure sensors XMLR 1bar - G 1/4 - 24VDC - 0..10 V - PNP - M12
PRESSURE SWITCH 1 BAR 24V DC 0-10V 1 PNP DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR001G1P75
PRESSURE TX, DIFFERENTIAL, 0-1BAR; Operating Pressure Max: 1bar; Sensor Output: PNP; Pressure Measurement Type: -; Voltage Rating: 24VDC; Port Style: G1/4 (1/4" BSP); Supply Current: 50mA; Product Range: -; SVHC: No SVHC (15-Jan
Pressure Tx, Differential, 0-1Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:1Bar; Pressure Port Size:G1/4; Transducer Connection/Termination:4 Pin M12 Connectorrohs Compliant: Yes |Telemecanique Sensors XMLR001G1P75

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC