What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLR001G1P26

TELEMECANIQUE SENSORS XMLR001G1P26 Pressure Sensor, 0 to 14.5 psi, 4 to 20mA
$ 910.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR001G1P26.

IHS

Datasheet7 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XMLR001G1P26 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XMLR001G1P26 provided by its distributors.

TELEMECANIQUE SENSORS XMLR001G1P26 Pressure Sensor,0 to 14.5 psi,4 to 20mA
Pressure sensors XMLR 1bar - 1/4" 18 NPT - 24VDC - 4..20 mA - PNP - M12
PRESSURE SENSOR, 1BAR, 1/4"-18 NPT; Operating Pressure Max: 1bar; Sensor Output: PNP; Pressure Measurement Type: -; Voltage Rating: 24VDC; Port Style: 1/4" - 18 NPT; Supply Current: 50mA; Product Range: OsiSen
Pressure Tx, Differential, 0-1Bar; Pressure Type:Differential; Pressure Port Type:Npt Female; Operating Pressure Min:0Bar; Operating Pressure Max:1Bar; Pressure Port Size:1/4"-18; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR001G1P26

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC