What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLP600PD73

Pressure Transmitter 600 PSI 0-10V DC
$ 98.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLP600PD73.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

CAD Models

Download Telemecanique XMLP600PD73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLP600PD73 provided by its distributors.

PRESSURE TRANSMITTER 600PSI 0-10V DC
TELEMECANIQUE SENSORS XMLP600PD73 Pressure Transmitter, 0 to 600 psi, 4. More details: Pressure Transmitter, Range 0 to 600 psi, Accuracy +/-0.5 Percent, Output 0 to 10 mA, Power Required 24 VDC, Process Connection 1/4 In.-18 MNPT, Electrical Connections M12, Wetted Materials 17-4PH Stainless Steel, AISI 304 Stainless Steel, Operating Temp. -30 to 100 Degrees C, NEMA Rating 1, Safety Rating 1800 psi, Max. Pressure (PSI) 1200, Compatible With Refrigeration Fluids, Gas, Hydraulic, Air, Fresh Water

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC