Telemecanique XMLP200PD730

PRESSURE TRANSMITTER 200PSI 0-10V DC | Telemecanique Sensors XMLP200PD730
$ 137.116
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLP200PD730.

Newark

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XMLP200PD730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLP200PD730 provided by its distributors.

PRESSURE TRANSMITTER 200PSI 0-10V DC | Telemecanique Sensors XMLP200PD730
PRESSURE TRANSMITTER, 200PSI, 24VDC; Operating Pressure Max: 200psi; Sensor Output: Analogue; Pressure Measurement Type: -; Voltage Rating: 24VDC; Port Style: 1/4" - 18 NPT; Supply Current: 7mA; Product Ran 45AC5786
PRESSURE TRANSMITTER, 0-200PSI; Pressure Type:-; Pressure Port Type:NPT Male; Operating Pressure Min:0psi; Operating Pressure Max:200psi; Pressure Port Size:1/4"-18; Transducer Connection / Termination:4 Pin M12 Connector RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC