What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLK016B2C21

Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading
$ 102.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLK016B2C21.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XMLK016B2C21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Telemecanique XMLK016B2C21 provided by its distributors.

Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading
pressure sensor XMLK - 0..16bar - G 1/4A - 4..20mA - DIN - set of 1
PRESSURE TX, DIFFERENTIAL, 0-16BAR; Operating Pressure Max: 16bar; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 24VDC; Port Style: G1/4; Supply Current: 20mA; Product Range: OsiSense XM Seri
Pressure Tx, Differential, 0-16Bar; Pressure Type:Differential; Pressure Port Type:Bspp Male; Operating Pressure Min:0Bar; Operating Pressure Max:16Bar; Pressure Port Size:G1/4A; Transducer Connection/Termination:Connector Rohs Compliant: Yes |Telemecanique Sensors XMLK016B2C21

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC