What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLK010B2D21

pressure sensor XMLK - 0..10bar - G 1/4A - 4..20mA - M12 - set of 1
$ 101.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLK010B2D21.

IHS

Datasheet5 pages3 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

CAD Models

Download Telemecanique XMLK010B2D21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XMLK010B2D21 provided by its distributors.

pressure sensor XMLK - 0..10bar - G 1/4A - 4..20mA - M12 - set of 1
Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, Analogue Output
PRESSURE TX, DIFFERENTIAL, 0-10BAR; Operating Pressure Max: 10bar; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 24V; Port Style: G1/4; Supply Current: 20mA; Product Range: OsiSense XM Series
Pressure Tx, Differential, 0-10Bar; Pressure Type:Differential; Pressure Port Type:Bspp Male; Operating Pressure Min:0Bar; Operating Pressure Max:10Bar; Pressure Port Size:G1/4A; Supply Voltage Min:8Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLK010B2D21

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC