What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLGM01D23

Electronic Pressure Sensor, -1 to 0 Bar, 1/4 in, Npt Male, 24 V, 4 to 20 ma
$ 236.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLGM01D23.

IHS

Datasheet6 pages7 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Telemecanique XMLGM01D23 provided by its distributors.

ELECTRONIC PRESSURE SENSOR, -1 TO 0 BAR, 1/4 IN, NPT MALE, 24 V, 4 TO 20 MA
ELECTRONIC PRESSURE SENSORS, PRE
Schneider Press Transmitter -29.5 - 0 Hg
PRESSURE TRANSMITTER, -1 TO0BAR; Operating Pressure Max: 0bar; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 24V; Port Style: 1/4" - 18 NPT; Supply Current: 20mA; Product Range: OsiSense XM S
Pressure Transmitter, -1 To0Bar; Pressure Type:-; Pressure Port Type:Npt Male; Operating Pressure Min:-1Bar; Operating Pressure Max:0Bar; Pressure Port Size:1/4"-18; Transducer Connection/Termination:3 Pin M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XMLGM01D23

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC