What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLGM01D21

pressure sensor XMLG - (-1)..0 bar - G 1/4A (male) - 24 V - 4..20 mA
$ 239.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLGM01D21.

IHS

Datasheet6 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XMLGM01D21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-05-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XMLGM01D21 provided by its distributors.

pressure sensor XMLG - (-1)..0 bar - G 1/4A (male) - 24 V - 4..20 mA
Telemecanique Sensors Pressure Switch, -1bar Min, 0bar Max, Analogue Output
PRESSURE TRANSMITTER - MINUS 1 BAR - M12 | Telemecanique Sensors XMLGM01D21
Schneider Electric pressure sensors XM Drukschakelaar - XMLGM01D21
Pressure Sensor -1bar to -0.08bar
PRESSURE SENSOR, 0BAR, ANALOGUE, 24V
Press Transmitter -29.5-0 Hg 4-20mA
trans de pression XMLG 1 a 0 bar

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC