What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLC160D2S12

160 Bar 1/4' Bsp Iso M20 Press Sw
$ 423.66

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLC160D2S12.

TME

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XMLC160D2S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLC160D2S12 provided by its distributors.

160 BAR 1/4' BSP ISO M20 PRESS SW
PRESSURE SWITCH, 2CO, 160BAR, PANEL; Pressure Fitting Style:G 1/4" BSP; Operating Pressure Min:12bar; Operating Pressure Max:160bar; Contact Configuration:2CO; Sensor Mounting:Panel Mount; Electrical Connection:Screw Cla

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC