What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLBM02V2S11

Schneider Electric pressure sensors XM Drukschakelaar - XMLBM02V2S11
$ 318.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLBM02V2S11.

element14 APAC

Datasheet5 pages0 years ago

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-73.33%

CAD Models

Download Telemecanique XMLBM02V2S11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLBM02V2S11 provided by its distributors.

Schneider Electric pressure sensors XM Drukschakelaar - XMLBM02V2S11
PRESSURE SWITCH, -1 TO -0.14BAR, SPDT; Pressure Fitting Style:G 1/4" BSP; Operating Pressure Min:-1bar; Operating Pressure Max:-0.14bar; Contact Configuration:SPDT; Sensor Mounting:Panel Mount; Electrical Connection:Scre
Pressure Switch, -0.14Bar, G 1/4" Bsp; Pressure Type:Differential; Pressure Port Type:Bsp Female; Operating Pressure Min:-1Bar; Operating Pressure Max:-0.14Bar; Contact Configuration:Spdt; Switching Voltage Max:120Vac; Deadband Min:-Rohs Compliant: Yes |Telemecanique Sensors XMLBM02V2S11

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC