What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLB004A2S11

Schneider Electric pressure sensors XM Drukschakelaar - XMLB004A2S11
$ 261.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLB004A2S11.

IHS

Datasheet6 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

TodayComponents

Inventory History

3 month trend:
-25.00%

CAD Models

Download Telemecanique XMLB004A2S11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XMLB004A2S11 provided by its distributors.

Schneider Electric pressure sensors XM Drukschakelaar - XMLB004A2S11
pressure switch XMLB 4 bar - adjustable scale 2 thresholds - 1 C/O
Pressure Switch, 1 C/O, Regulation between 2 thresholds Action
Pressure Sensor 0.05bar to 4bar
Telemecanique Sensors XMLB004A2S11 圧力センサ
DIAPHRAGM PRESS SWITCH, 0.25-4BAR PG13.5
SWITCH, PRESSURE, 0.25-4BAR, W/ DISPLAY; Pressure Fitting Style: G 1/4" BSP; Operating Pressure Min: 250mbar; Operating Pressure Max: 4bar; Contact Configuration: SPDT; Sensor Mounting: Panel / Chassis; Electrical Connection: Screw Clamp Terminals; Switching Voltage DC Resistive: 250V; Switching Current DC Resistive: 100mA; Product Range: -; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Overall Depth: 113mm; Overall Height: 75mm; Overall Width: 35mm

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC