What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLA300D2C11

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector
$ 478.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLA300D2C11.

element14 APAC

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-22.22%

CAD Models

Download Telemecanique XMLA300D2C11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLA300D2C11 provided by its distributors.

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector
PRESSURE SWITCH, 20-300BAR, SPDT; Pressure Fitting Style:G 1/4" BSP; Operating Pressure Min:20bar; Operating Pressure Max:300bar; Contact Configuration:SPDT; Sensor Mounting:Panel Mount; Electrical Connection:DIN Connect
Pressure Switch, 300Bar, G 1/4" Bsp; Pressure Type:Differential; Pressure Port Type:Bsp Female; Operating Pressure Min:20Bar; Operating Pressure Max:300Bar; Contact Configuration:Spdt; Switching Voltage Max:120Vac; Deadband Min:- Rohs Compliant: Yes |Telemecanique Sensors XMLA300D2C11

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC