What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XMLA004A2S11

Telemecanique Sensors Pressure Sensor, 0.4bar Min, 4bar Max, Relay Output, Differential Reading
$ 318.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLA004A2S11.

IHS

Datasheet6 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-6.94%

CAD Models

Download Telemecanique XMLA004A2S11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XMLA004A2S11 provided by its distributors.

Telemecanique Sensors Pressure Sensor, 0.4bar Min, 4bar Max, Relay Output, Differential Reading
PRESSURE SWITCH, 0.05-4 BAR, G 1/4 PORT, DPST 1NC & 1NO, ISO 228, XMLA SERIES
SWITCH, PRESSURE, 0.4-4BAR, W/ DISPLAY; Operating Pressure Min:0.4bar; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +70°C; Overall Depth:113mm; Overall Height:75mm; Overall Width:35mm; Pressure Max:4bar
PRESSURE SWITCH, 0.4-4BAR, SPDT, FLANGE; Pressure Fitting Style:G 1/4" BSP; Operating Pressure Min:0.4bar; Operating Pressure Max:4bar; Contact Configuration:SPDT; Sensor Mounting:Flange; Electrical Connection:Screw Clam

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC