Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSTA793

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Cable >=1000000Cycles Screw Mount

$ 102.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSTA793.

Farnell

Datasheet2 pages9 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.01%

CAD Models

Download Telemecanique XCSTA793 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSTA793 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSTA793
Schneider Electric Preventa XCS Eindschakelaar met gescheiden bedie - XCSTA793
1NC 1NC 1NO STAGGERED SLOW BREAK PLASTIC TURRET HEAD TYPE
XCST SAFETY-RATED INTERLOCK SWITCH, POLYAMIDE, NO/2NC
Telemecanique Sensors XCSTA Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Fibre Reinforced Nylon
Safety Interlock Switch 300Vac 10A Xcsta
INTERLOCK SW, DPST-NC/SPST-NO, 3A, 240V
SAFETY SWITCH, TELEMECANIQUE SAF
SAFETY INTERLOCK SWITCH, DPST-NC/SPST-NO; Product Range:Preventa XCS Series; Contact Configuration:DPST-NC, SPST-NO; Switch Terminals:Screw Clamp; Contact Voltage AC Max:120V; Contact Current AC Max:6A; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSTA793.