Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSPA593

Switch Safety Interlock N.O./N.C. DPST Key 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
$ 91.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSPA593.

IHS

Datasheet2 pages8 years ago

Farnell

element14

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-32.74%

CAD Models

Download Telemecanique XCSPA593 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsH201132F205NQ
SWITCH, KEYLOCK, DPDT, ON-ON,2 KEYS, KEY PULL POS 1,4 TUMBLER LOCK, SS,12A,125VAC, QC
C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
C&K ComponentsY101132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
Keylock Switch, DPDT, Latched, Solder Terminal, Panel Mount
Honeywell84828-07
Switch Key Lock OFF ON SPDT 45° Flat Key 20A 48VDC Screw Panel Mount Automotive Box
ACCESSORY, KEY SWITCH OPERATOR ONLY,1 OR 2 POLE,2 POS, RECT, MAINT, KEY REMOVE A-C

Descriptions

Descriptions of Telemecanique XCSPA593 provided by its distributors.

Switch Safety Interlock N.O./N.C. DPST Key 6A 240VAC 250VDC Conduit 5000000Cycles Screw Mount
SWITCH, SAFETY INTERLOCK, 1NO/1NC, 10A; Contact Configuration:DPST-1NO / SPST-NC
Square D (Schneider Electric) XCSPA593 Safety Interlock Switch. Telemecanique Preventa Square D Safety Interlock Switch, Series: XCSPA, 300 VAC, 10 A, 2 Pole, 1/2 in NPT Hub, Threaded Mounting, NEMA 4/4X/12/IP67 Enclosure, Plastic, 1.18 in W x 1.18 in D x 4.21 in H Dimensions. Additional Description: SQD -XCSPA593 SAFETY INTERLOCK 240VAC 10A T-XCS T-XCS XCS +OPTION DOES NOT INCLUDE KEY. Catalog Description: Preventa XCS, safety switches, plastic safety switch, 1 NC and 1 NO, slow break, 1 entry tapped 0.5 inch NPT.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSPA593.