Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSPA292

Telemecanique Sensors Safety Door Switch, XCS Series, Key Lock, 2 NC, Interlock
$ 82.944
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSPA292.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+65.01%

Descriptions

Descriptions of Telemecanique XCSPA292 provided by its distributors.

Telemecanique Sensors Safety Door Switch, XCS Series, Key Lock, 2 NC, Interlock
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSPA292
plastic safety switch XCSPA - 1 NC + 1 NC- snap action- 1 entry tapped M16
Telemecanique Sensors XCS Safety Interlock Switch, 2NC, Keyed, Plastic
SAFETY SWITCH, DPST-NC, 3A, 240V, SCREW; SVHC: No SVHC (15-Jan-2019)
SAFETY INTERLOCK 240VAC 10A T-XCS
Safety Switch, Dpst-Nc, 3A, 240Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Ip Rating:Ip67; Contact Voltage Dc Max:125V Rohs Compliant: Yes |Telemecanique Sensors XCSPA292

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC