Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSE73117

Telemecanique Sensors XCS-E Solenoid Interlock Switch Actuator Included, Zinc Alloy
$ 671.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSE73117.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.76%

Descriptions

Descriptions of Telemecanique XCSE73117 provided by its distributors.

Telemecanique Sensors XCS-E Solenoid Interlock Switch Actuator Included, Zinc Alloy
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSE73117
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSE73117
metal safety switch XCSE - 2NC+1NO - slow break - 2 entries tapped Pg 13- 24V
Telemecanique Sensors XCS-E Series Electromagnetic Safety Door Switch
Metal Safety Switch |Square D By Schneider Electric XCSE73117
INTERLOCK SW, DPST-NC/SPST-NO, 1.5A, 24V
Telemecanique Sensors XCSE73117
SAFETY SW, DPST-NC, SPST-NO, 1.5A, 240V; Product Range:Preventa XCS Series; Contact Configuration:DPST-NC, SPST-NO; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:1.5A; IP Rating:IP67; Contac

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC