Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSDMP700L01M12

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP700L01M12

$ 175.778

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMP700L01M12.

Farnell

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.06%

CAD Models

Download Telemecanique XCSDMP700L01M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSDMP700L01M12 provided by its distributors.

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP700L01M12
coded magnetic switch XCSDMP - 2 NC + 1 NO - 1 NC staggered - M12 0.15m
Telemecanique Sensors XCS-DMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC
SAFETY SWITCH, CODED MAGNETIC SWITCH, 2NC+1NO, M12 0.15M CONNECTOR
Schneider Safety inter, mag, rect, with M12 conn
Proximity switch, built-in mounting M12, 1 Form A (N/O) + 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMP700L01M12
Safety Interlock Switch, M12 Connection
Telemecanique Sensors XCSDMP700L01M12
INTERLOCK SW, DPST-NC/SPST-NO, 24V
Proximity Sensor Magnetic NO/NC 8mm
CODED MAGNETIC SWITCH, TELEMECAN
Safety Interlock Sw, Dpst/Spst, 24Vdc; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Cable; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip67; Contact Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XCSDMP700L01M12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC