Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XCSDMP501L01M12

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP501L01M12
$ 182.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMP501L01M12.

Newark

Datasheet2 pages8 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.86%

CAD Models

Download Telemecanique XCSDMP501L01M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSDMP501L01M12 provided by its distributors.

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMP501L01M12
coded magnetic switch XCSDMP - 1 NC + 2 NO - 1 NO staggered - M12 0.15m
Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 1NC/2NO, M12
Proximity switch, built-in mounting M12, 2 Form A (N/O) + 1 Form B (N/C), 3 W, 100 V (DC), 100 mA, XCSDMP501L01M12
SAFETY INTER, MAG, RECT, WITH M12 CONN.
Safety Interlock Sw, Dpst/Spst, 24Vdc; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-No, Spst-Nc; Switch Terminals:Cable; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Contact Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XCSDMP501L01M12
WIDE MAG S/SW 2N/C 1N/O M12 LEW

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSDMP501L01M12.