Telemecanique XCSA703

Switch, Safety Interlock, 1NO/2NC, 10A; Contact Configuration: Spst-no / Dpst-nc;
$ 203.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSA703.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-6.16%

CAD Models

Download Telemecanique XCSA703 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
C&K ComponentsLP82C21T203DQ
Switch Slide ON ON DPDT Extended Top Slide 11A 250VAC Solder Lug Panel Mount Bulk
C&K ComponentsLP82C31T203DQ
Switch Slide ON ON DPDT Extended Top Slide 11A 250VAC Solder Lug Panel Mount Bulk
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
HoneywellGL-85711
Global Limit Switch Component Part - LEVER, SUBASSEMBLY STD LVR,STL,RLR

Descriptions

Descriptions of Telemecanique XCSA703 provided by its distributors.

SWITCH, SAFETY INTERLOCK, 1NO/2NC, 10A; Contact Configuration:SPST-NO / DPST-NC;
Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Screw Mount Conduit 5000000Cycles
SCHNEIDER SAFETY INTERLOCK SWITCH, 3A, 240V, 2NC+1NO, SLOW BREAK, 1/2" NPT CABLE ENTRY
Non-locking switch, 1/2in NPT, 2NC 1NO Product Index: Interlock Switch;Type: Mechanical Interlock;Contact Configuration: 2 N/C 1 N/O;Connection Type: 1/2" NPT;Actuation Type: Actuator Sold Separately;Guard Door Protection Device
Square D (Schneider Electric) XCSA703 Preventa Safety Interlock Switch. Telemecanique Preventa Square D Safety Interlock Switch, Turret Head, Series: XCSA, 300 VAC, 10 A, 1NO-2NC Contact Configuration, 3 Pole, Slow Break/Break Before Make Action, Key Actuator, 1/2 in NPT Cable Connection, NEMA 4/4X/12/IP67 Enclosure, 1.57 in W x 4.49 in H x 1.73 in D Size, 1000000 Cycles Operating Cycles, -25 to 70 deg C Operating, Zamak, Environmental Conditions: -40 to 158 deg F Storage Temperature. Additional Description: SQD -XCSA703 SAFETY INTERLOCK 300VAC 10A T-XCS TYPE XCS +OPTION. Catalog Description: Preventa XCS, safety switches, metal safety switch, 2 NC and 1 NO, slow break, 1 entry tapped 0.5 inch NPT.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSA703.