Tektronix TPP0502

Tektronix TPP0502 Oscilloscope Probe Shockproof 500 MHz 2: 1 300V
$ 882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TPP0502.

Newark

Datasheet4 pages10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-21.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TektronixTPP0500B
TPP0500B 500 MHz, 10X Attenuation Passive Probe with TekVPI Interface
Keysight TechnologiesN2890A
N2890A / Passive Probe -500 MHz 10:1 ;RoHS Compliant: NA
PROBE, PP007 + ACCESSORIES; SVHC:No SVHC (15-Dec-2010) ;RoHS Compliant: NA
PROBE, OSCILLOSCOPE; SVHC:No SVHC (15-Dec-2010) ;RoHS Compliant: NA
Keysight TechnologiesN2889A
Keysight N2889A Passive Probe, 350MHz, 1X, 10X, 11 pF, 300V, CAT1, CAT2, N284xA Series

Descriptions

Descriptions of Tektronix TPP0502 provided by its distributors.

Tektronix TPP0502 Oscilloscope Probe Shockproof 500 MHz 2:1 300V
Probe, Passive, 2X, 500Mhz, 300V; |Tektronix, Inc. TPP0502
Tektronix TPP0502 Passive Probe, 500MHz Bandwidth, 2X Attenuation, 12.7 pF, 300V, CAT2, TPP Series
Passive Probe: 500 MHz, 2X, TekVPI
PROBE, PASSIVE, 2X, 500MHZ, 300V; Oscilloscope Probe Function: Passive; Bandwidth: 500MHz; Input Voltage Max: 300V; Test Probe Attenuation: 2: 1; For Use With: Tektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series O

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX