Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix THS3014

Oscilloscope Handheld 100 Mhz 4-CHANNEL 6 Inch Color Display

$ 4,626.5
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix THS3014.

element14 APAC

Datasheet12 pages10 years ago

Newark

Farnell

Supply Chain

Introduction Date2017-12-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Handheld Oscilloscope4x100MHz2.5 GS/s
SCOPEMETER 4 CHANNEL 100 MHZ COLOR UK; Scope Type:Hand-Held; Scope Channels:4; Bandwidth:100MHz; Meter Display Type:LCD; Sampling Rate:1.5GSPS; Rise Time:3.5ns; Input Voltage:1000V; External Height:265mm; External Width:190mm; External Depth:70mm; Weight:2.2kg; Plug Type:UK; SVHC:No SVHC (20-Jun-2011)
TektronixTHS3014-TK
OSCILLOSCOPE, HANDHELD, 100 MHZ, 4-CHANNEL, 6 INCH COLOR DISPLAY, TK KIT
3894639 - Fluke FLUKE-190-104/AM/S Scopemeter 4 Channel 100 Mhz Color Ameri Scc
TektronixTDS2014C
OSCILLOSCOPE, DIGITAL, 100 MHZ, 4 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
TektronixDPO2014B
OSCILLOSCOPE BENCH 100 MHZ 4 CHANNELS DPO2000 SERIES

Descriptions

Descriptions of Tektronix THS3014 provided by its distributors.

OSCILLOSCOPE HANDHELD 100 MHZ 4-CHANNEL 6 INCH COLOR DISPLAY
OSCILLOSCOPE, HANDHELD 4CH 100MHZ, EU+UK; Product Range:THS3000 Series; Scope Channels:4 Channel; Bandwidth:100MHz; Sampling Rate:2.5GSPS; Display
Oscilloscope, 4-Iso, 100Mhz, 2.5 Gsps; Product Range:Ths3000 Series; Scope Channels:4 Channel, Isolated; Bandwidth:100Mhz; Sampling Rate:2.5Gsps; Display Memory Depth:10 Kpts; Calculated Rise Time:3.5Ns; Scope Display Type:Lcd Color Rohs Compliant: Yes |Tektronix, Inc. THS3014
OSCILLOSCOPE, HANDHELD 4CH 100MHZ, EU+UK; Product Range: THS3000 Series; Scope Channels: 4 Channel; Bandwidth: 100MHz; Sampling Rate: 2.5GSPS; Display Memory Depth: 10 kpts; Calculated Rise Time: 3.5ns; Scope Display Type: QVGA LCD Colour; Kit Contents: One 300 MHz THP0301-x Passive Probe Per Channel (10: 1), OpenChoice Software, USB Cable for PC Communication, Carrying Handle, Hanging Strap, Battery, Carrying Case, Certificate of Calibration; Manufacturer Warranty: 3 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm; Input Voltage: 300V; Scope Type: Hand Held

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX