Tektronix THP0301-M

THP0301-M Passive Voltage Probes, 300 MHz, 10X, 10 Megohm, Magenta, THS3000 Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for THP0301-M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix THP0301-M.

Farnell

Datasheet4 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Related Parts

TektronixTPP0200
Tektronix TPP0200 Passive Probe, 200MHz, 10X Attenuation, 13 pF, 300V, CAT2, 4.2 ft, TPP Series
Keysight TechnologiesN2863B
Keysight N2863B Passive Probe, 300 MHz, 10X, 11 pF, 300 V, CAT2, N28xxA/B Series
TektronixTHP0301-G
THP0301-G Passive Voltage Probes, 300 MHz, 10X, 10 Megohm, Green, THS3000 Series
TektronixTHP0301-B
THP0301-B Passive Voltage Probes, 300 MHz, 10X, 10 Megohm, Blue, THS3000 Series
TektronixTHP0301-Y
THP0301-Y Passive Voltage Probes, 300 MHz, 10X, 10 Megohm, Yellow, THS3000 Series
Keysight TechnologiesN2889A
Keysight N2889A Passive Probe, 350MHz, 1X, 10X, 11 pF, 300V, CAT1, CAT2, N284xA Series

Descriptions

Descriptions of Tektronix THP0301-M provided by its distributors.

THP0301-M Passive Voltage Probes, 300 MHz, 10X, 10 Megohm, Magenta, THS3000 Series
Passive probe 10
PROBE, PASSIVE, 10X, MAGENTA; Oscilloscope Probe Function:High-Voltage Passive Probe; Bandwidth:300MHz; Input Voltage Max:300V; Test Probe Attenuation:10:1; For Use With:Tektronix THP0301-M THS3000 Series Handheld Oscilloscopes; Product Range:THP0301 Series; Accessory Type:Passive Probe; Test Probe Functions:Passive; Test Probe Type:Point

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • THP0301M