Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TBS2104B

Oscilloscope; Digital Storage; 100 Mhz; 2 Gs/s Sample Rate, 4 Channel

$ 3,430

Price and Stock

Inventory History

3 month trend:
+333%

Descriptions

Descriptions of Tektronix TBS2104B provided by its distributors.

OSCILLOSCOPE; DIGITAL STORAGE;100 MHZ; 2 GS/S SAMPLE RATE, 4 CHANNEL
Tektronix TBS2104B Digital Oscilloscope, 4 Channel, 100MHz, 1GS/s, 5Mpts, 8 bit, TBS2000B Series
DSO, 4 CHANNEL, 100MHZ, 5MPTS, 2GSPS;
Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 4 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 2 / Trigger = Edge / Trigger = Pulse Width / Trigger = Runt / Trigger = Auto / Trigger = Normal / Trigger = Single / Interface Type = LAN / Interface Type = USB / Interface Type = Wi-Fi (Optional) / Display Type = WVGA / Power Supply = 100 ... 240 VAC / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 2 / Warranty = 5 Years

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX