Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TBS1072C

Digital Storage Oscilloscope: 70 Mhz Ban; |Tektronix, Inc. TBS1072C

$ 1,050

Price and Stock

Inventory History

3 month trend:
+290%

Descriptions

Descriptions of Tektronix TBS1072C provided by its distributors.

Digital Storage Oscilloscope: 70 Mhz Ban; |Tektronix, Inc. TBS1072C
Tektronix TBS1072C Digital Oscilloscope, 2 Channel, 70MHz, 1GS/s, 20kpts, 8 bit, TBS1000C Series
DIGITAL STORAGE OSCILLOSCOPE, 70MHZ , 2 CH, 1GS/S, 7" TFT DISPLAY
Digital Storage Oscilloscope: 70 MHz bandwidth, 1 GS/s sample rate, 2 Channel, 20Kpts record length
DSO, 2 CHANNEL, 70MHZ, 20KPTS, 1GSPS;
Type of Oscilloscope = DSO / Bandwidth MHz = 70 / Analogue Channels = 2 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = Edge / Trigger = Pulse Width / Trigger = Runt / Trigger = Auto / Trigger = Normal / Trigger = Single / Interface Type = USB Device / Interface Type = USB Host / Display Type = TFT / Power Supply = 100 ... 240 VAC / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 2 / Warranty = 5 Years

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX