Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix RSA306B

Usb Real Time Spectrum Analyzer 9KHZ-6.2 Ghz 40 Mhz Acquisition Bandwidth
$ 7,660
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix RSA306B.

Farnell

Datasheet24 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+183%

Supply Chain

Introduction Date2018-07-31
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Tektronix RSA306B provided by its distributors.

USB REAL TIME SPECTRUM ANALYZER 9KHZ-6.2 GHZ 40 MHZ ACQUISITION BANDWIDTH
SPECTRUM ANALYZER, PC BASED, 9KHZ-6.2GHZ; Spectrum Analyzer Type: PC Based; Product Range: -; Test Frequency Range: 9kHz to 6.2GHz; Sensitivity dBm: -; External Height: 31.9mm; External Width: 190.5mm; External Depth: 139.7mm;
Spectrum Analyzer Type = Bench / Test Frequency Min. kHz = 9 / Test Frequency Max. GHz = 6.2 / Modulation Types = AM / Modulation Types = FM / Input Impedance Ohm = 50 / RF Input Connector = N-Type Socket / Interface Type = USB 3.0 / Power Supply = 5 V, 900 mA

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX