Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix FCA3120

Timer/Counter/Analyzer, 20Ghz, 14Digit; |Tektronix, Inc. FCA3120
$ 18,100
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix FCA3120.

Farnell

Datasheet8 pages14 years ago

Newark

Related Parts

TektronixFCA3020
Timer/Counter/Analyzer, 20Ghz, 14Digit; |Tektronix, Inc. FCA3020

Descriptions

Descriptions of Tektronix FCA3120 provided by its distributors.

Timer/Counter/Analyzer, 20Ghz, 14Digit; |Tektronix, Inc. FCA3120
TIMER/COUNTER/ANALYZER, 20GHZ, 14DIGIT; Bandwidth: 20GHz; Counter Measuring Functions: Duty Cycle, Frequency, Period, Peak Voltage, Phase, Pulse Width, Time Interval, Voltage; Test Frequency Range: 0Hz to 20GHz; No. of Digi
Bandwidth GHz = 20 / Channels = 3 / Number of Digits = 12 Digits / Internal Counter Min. = 0.000001 / Internal Counter Max. = 0.999999 / Test Frequency Min. Hz = 0.001 / Test Frequency Max. GHz = 20 / Attenuation = X1, X10 / Connector Type = BNC / Interface Type = USB / Interface Type = GPIB / Display Type = LCD / Measurement Time s = 1000

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX