Tektronix AFG3102C

Arbitrary Function Generator: 2 Channel 100MHZ AFG3000 Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AFG3102C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix AFG3102C.

Farnell

Datasheet14 pages10 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Related Parts

B&K Precision4064
120 MHz Dual Channel Function/Arbitrary Waveform Generator
B&K Precision4063
FUNCTION/ARBITRARY WAVEFORM GENERATOR 80 MHZ DUAL CHANNEL 4060 SERIES

Descriptions

Descriptions of Tektronix AFG3102C provided by its distributors.

ARBITRARY FUNCTION GENERATOR: 2 CHANNEL 100MHZ AFG3000 SERIES
Signal Generator, Arb/Function, 100Mhz; Signal Generator Type:Arbitrary, Function; No. Of Channels:2 Channel; Product Range:Afg3000C Series; Bandwidth:100Mhz; Signal Generator Modulation:Am, Fm, Fsk, Pm, Pwm; Plug Type:Us Rohs Compliant: Yes |Tektronix AFG3102C
AFG3102C Arbitrary/Function Generator

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFG3102C.
  • AFG3102C...