B&K Precision 4063

Function/arbitrary Waveform Generator 80 Mhz Dual Channel 4060 Series
$ 1,520.45
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 4063.

Newark

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of B&K Precision 4063 provided by its distributors.

FUNCTION/ARBITRARY WAVEFORM GENERATOR 80 MHZ DUAL CHANNEL 4060 SERIES
B&K Precision 4063 Dual Channel Function/Arbitrary Waveform Generator
SIGNAL GENERATOR, 2CH, ARB/FUNCTION,, 80MHZ; Signal Generator Type:Arbitrary, Function; No. of Channels:2 Channel; Product Range:4060 Series; Bandwidth:80MHz; Signal Generator Modulation:AM, ASK, FM, FSK, PM, PWM; Plug Type:US RoHS Compliant: Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION