Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix AFG1062

Signal Generator; Function/arbitrary Waveform; Bench; 2 Channels

$ 1,850
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix AFG1062.

Farnell

Datasheet12 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+342%

Descriptions

Descriptions of Tektronix AFG1062 provided by its distributors.

SIGNAL GENERATOR; FUNCTION/ARBITRARY WAVEFORM; BENCH; 2 CHANNELS
Arbitrary /Function Generator: 2Channel, 60MHz Bandwidth, 300MSa/s sampling rate, 1M points arbitrary waveform memory, 14-bits vertical resolution, 3.9 Color LCD, 2U half rack, USB Host/Device
SIGNAL GENERATOR, 2CH, ARB/FUNC, 60MHZ; Signal Generator Type: Arbitrary, Function; No. of Channels: 2 Channel; Product Range: AFG1000 Series; Bandwidth: 60MHz; Signal Generator Modulation: AM, ASK, FM, FSK, PM, PSK, PWM; Man

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX