TechSpray 2031-1

Techspray 2031-1 Brush, Applicator, Cleaning, Horse Hair, 1/2" and 1/4" Bristle, SS Handle
$ 17.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2031-1.

Farnell

Datasheet2 pages22 years ago
Datasheet7 pages23 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+22.18%

Related Parts

WellerETD
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
WellerLT D
WELLER, TIP, SOLDERING, CHISEL,.43 IN. LNGTH,.181 IN. WDTH, FOR WSP80 SOLDER PENCIL
MetcalAC-Y10
Metcal AC-Y10 Sponge, Soldering Tip Cleaner, w/Center Hole, 3.2"x2.1", 10/Pkg, AC Series

Descriptions

Descriptions of TechSpray 2031-1 provided by its distributors.

Techspray 2031-1 Brush, Applicator, Cleaning, Horse Hair, 1/2" and 1/4" Bristle, SS Handle
3/16 in W Utility Brush, Medium, 4 1/2 in L Handle, 1/4 in L Brush, Brown, Stainless steel
BRUSH, CLEANING, 4.5IN, HORSE HAIR; Overall Length:5.25"; Width:0.188"; Bristle Material:Horse Hair; Handle Material:Steel; Handle Length:4.5"; Overall Length:4.5"

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2031-1..