What’s new: Find the right parts faster with our redesigned experience

Learn more

Teccor P0640EA

Thyristor Surge Protector, 77V V(BO) Max, 20A, TO-92

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teccor P0640EA.

IHS

Datasheet2 pages22 years ago
Datasheet1 page0 years ago

Littelfuse SCT

Mouser

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.488
Stock
75,907
55,915
Authorized Distributors
0
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
60 pF
60 pF
Case/Package
TO-226-2
TO-92
Mount
-
Through Hole
Voltage Rating (DC)
58 V
58 V
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-06-01
LTD Date2009-07-31

Descriptions

Descriptions of Teccor P0640EA provided by its distributors.

Thyristor Surge Protector, 77V V(BO) Max, 20A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 58V
Littelfuse SCT
SIDACTOR 58V SURGE SUP TO-92
THYRISTOR 58V 150A TO226-2
SIDACtors 50A 58V

Manufacturer Aliases

Teccor has several brands around the world that distributors may use as alternate names. Teccor may also be known as the following names:

  • TEC
  • TECCOR ELECTRONICS
  • TECC
  • Teccor / Littelfuse
  • TECCOR ELECTRONICS INC
  • TECCOR ELEC
  • TECCOR ELECTRO
  • LF / TECCOR
  • Teccor Electronics Inc (Thyristor)
  • LF(TEC)
  • TECCER
  • Teccor Electronics Inc (Sidactor)
  • Littelfuse [Teccor]
  • TECCOR ELECT
  • TECCOR ELECTRONIC
  • TECCO
  • TECCOR ELECTRON
  • TECCOR ELECTR
  • Teccor SIDACtor
  • LITTLEFUSE TECCOR
  • Littelfuse / Teccor Brand Thyristors
  • TECCOR / LITTEL
  • TECCORELECTRONICSCORPORATION
  • TECCOR/LF
  • TELETECCORP