TE Connectivity YR1B976RCC

R Series Axial Through Hole Fixed Resistor 976 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B976RCC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+88.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityYR1B931RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 931OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B1K02CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B1K02CC
TE ConnectivityYR1B887RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 887OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTE953R
Fixed Resistor, Metal Film, 0.25W, 953ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityYR1B1K02CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B1K02CC
Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 976ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B976RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 976OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 976Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Res, 976R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B976RCC
Special Order: YR1 0.1% 976R Resistance Value: 976 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 976 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B976RCC | Internal Number: 4-1676915-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676915-4