TE Connectivity YR1B88K7CC

R Series Axial Through Hole Fixed Resistor 88.7 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B88K7CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Inventory History

3 month trend:
-31.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityYR1B84K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 84.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B95K3CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 95.3KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityLR0204F91K
Res, 91K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F91K
Stackpole ElectronicsRNF14BTE80K6
Fixed Resistor, Metal Film, 0.25W, 80600ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD88K7
Fixed Resistor, Metal Film, 0.125W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD90K9
Fixed Resistor, Metal Film, 0.25W, 90900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B82K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 82.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BBC90K9
Fixed Resistor, Metal Film, 0.25W, 90900ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 80000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 90000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 95300ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B88K7CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 88.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 88700ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 88K7, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B88K7CC
88.7KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Res Thin Film 88.7K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Resin AXL Ammo
Special Order: YR1 0.1% 88K7 Resistance Value: 88.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 88.7K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B88K7CC | Internal Number: 3-1676915-1 | TE Connectivity | NEOHM
Resistor 0.1% 88K7; Resistance:88.7kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:Axial; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Package / Case:Axial; Temperature Coeff. +:15ppm/°C; Temperature Coeff. -:15ppm/°C; Tolerance +:0.1%; Tolerance -:0.1%; Voltage Rating VDC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Max:155°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +155°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1676915-1