TE Connectivity YR1B6K34CC

R Series Axial Through Hole Fixed Resistor 6.34 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B6K34CC.

Inventory History

3 month trend:
-38.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B5K9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 5.9KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B5K76CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 5.76KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityLR0204F6K8
Res, 6K8, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F6K8
Stackpole ElectronicsRNF14FTD6K65
Fixed Resistor, Metal Film, 0.25W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT6K80
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 6.8kOhm 0.125W 1/8W
Stackpole ElectronicsCF18JT6K20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 6.2kOhm 0.125W 1/8W
Fixed Resistor, Metal Film, 0.1W, 6340ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BBD6K81
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 6000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 6040ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 6340ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 6340ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B6K34CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 6.34KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 6340ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 6.34kOhm ±15ppm/C
Res, 6K34, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B6K34CC
6.34KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 6K34 Resistance Value: 6.34K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 6.34K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B6K34CC | Internal Number: 1676915-1 | TE Connectivity | NEOHM
Resistor 0.1% 6K34; Resistance:6.34kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676915-1