TE Connectivity YR1B5K23CC

R Series Axial Through Hole Fixed Resistor 5.23 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B5K23CC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityYR1B5K62CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 5.62KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B5K11CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 5.11KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B4K75CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 4.75KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD5K23
Fixed Resistor, Metal Film, 0.25W, 5230ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K75
Fixed Resistor, Metal Film, 0.25W, 4750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT5K60
Fixed Resistor, Carbon Film, 0.25W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4810ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 5000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 5490ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5230ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B5K23CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 5.23KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 5230ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity 6-1676914-9 Metal Film Resistors Through Hole YR1 01 5K23
Res, 5K23, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B5K23CC
Special Order: YR1 0.1% 5K23 Resistance Value: 5.23K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 5.23K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B5K23CC | Internal Number: 6-1676914-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676914-9