TE Connectivity YR1B576KCC

R Series Axial Through Hole Fixed Resistor 576 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B576KCC.

TE Connectivity

Datasheet9 pages6 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

Master Electronics

IHS

Inventory History

3 month trend:
-37.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B523KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 523KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B619KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 619KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1879027-8
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 590KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD576K
Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD576K
Fixed Resistor, Metal Film, 0.125W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT620K
Res Carbon Film 620K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityYR1B523KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 523KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Yageo GroupMFR-25FBF52-576K
Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 576000ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 576000ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B576KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 576KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 576000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 576K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B576KCC
Special Order: YR1 0.1% 576K Resistance Value: 576K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 576K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B576KCC | Internal Number: 1879027-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879027-6