TE Connectivity YR1B511RCC

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 511Ohm 0.25W 1/4W
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B511RCC.

Newark

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.93%

CAD Models

Download TE Connectivity YR1B511RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP3-1676914-5
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B464RCC
TE ConnectivityYR1B475RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 475OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B499RCC
Fixed Resistor, Thin Film, 0.25W, 499ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12BTE499R
Fixed Resistor, Metal Film, 0.5W, 499ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD511R
Fixed Resistor, Metal Film, 0.25W, 511ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 511ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
511 Ohms 1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
TE ConnectivityLR0204F560R
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of TE Connectivity YR1B511RCC provided by its distributors.

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 511Ohm 0.25W 1/4W
Res, 511R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B511RCC
Res Thin Film 511 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 511R Resistance Value: 511 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 511 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B511RCC | Internal Number: 5-1676914-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676914-0