TE Connectivity YR1B464KCC

Fixed Resistor, Thin Film, 0.25W, 464000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B464KCC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B442KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 442KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622236-1
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR0204F430K
TE Connectivity / AMP1622752-1
Res, 470K, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F470K
Stackpole ElectronicsCF18JT430K
Res Carbon Film 430K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT510K
Res Carbon Film 510K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.1W, 499000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 487000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 464000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-464K
Fixed Resistor, Metal Film, 0.6W, 464000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD475K
Fixed Resistor, Metal Film, 0.25W, 475000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD432K
Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B464KCC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 464000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 464K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B464KCC
464KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 464K Resistance Value: 464K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 464K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B464KCC | Internal Number: 8-1879026-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879026-4