TE Connectivity YR1B422RCC

R Series Axial Through Hole Fixed Resistor 422 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B422RCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Inventory History

3 month trend:
-14.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B402RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 402OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity1676914-9
Fixed Resistor, Thin Film, 0.25W, 383ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B453RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 453OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT430R
Fixed Resistor, Carbon Film, 0.25W, 430ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD392R
Fixed Resistor, Metal Film, 0.25W, 392ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 422ohm, 350V, 0.1% +/-Tol, Through Hole Mount
TE ConnectivityYR1B432RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 432OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B442RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 442OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP3-1676914-5
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B464RCC
Yageo GroupMFP-25BRD52-390R
Fixed Resistor, Metal Film, 0.25W, 390ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 453ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B422RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 422OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 422ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 422R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B422RCC
Special Order: YR1 0.1% 422R Resistance Value: 422 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 422 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B422RCC | Internal Number: 2-1676914-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676914-8