TE Connectivity YR1B3K65CC

3.65 kOhms 0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B3K65CC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-18.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B3K57CC
Fixed Resistor, Thin Film, 0.25W, 3570ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B3K32CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 3.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B3K92CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 3.92KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTC3K74
Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD3K65
Fixed Resistor, Metal Film, 0.25W, 3650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3K30
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B3K32CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 3.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 3650ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BBC3K40
Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B3K65CC provided by its distributors.

3.65 kOhms 0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 3.65KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 3650ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 3K65, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B3K65CC
Special Order: YR1 0.1% 3K65 Resistance Value: 3.65K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 3.65K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B3K65CC | Internal Number: 2-1676914-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676914-0