TE Connectivity YR1B332KCC

R Series Axial Through Hole Fixed Resistor 332 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B332KCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B365KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 365KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B301KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 301KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B324KCC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B324KCC
Stackpole ElectronicsCF14JT360K
Res Carbon Film 360K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsRNF14FTD316K
Fixed Resistor, Metal Film, 0.25W, 316000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT330K
Res Carbon Film 330K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.1W, 365000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 301000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 332000ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-332K
Fixed Resistor, Metal Film, 0.25W, 332000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 332000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F360K
Res, 360K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F360K

Descriptions

Descriptions of TE Connectivity YR1B332KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 332KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 332000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 332K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B332KCC
Special Order: YR1 0.1% 332K Resistance Value: 332K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 332K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B332KCC | Internal Number: 8-1676913-8 | TE Connectivity | NEOHM
RESISTOR, 0.1% 332K; Power Rating:0.25W; Resistance:332kohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676913-8