TE Connectivity YR1B32R4CC

R Series Axial Through Hole Fixed Resistor 32.4 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B32R4CC.

Farnell

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B34RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B30R1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 30.1OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP5-1879026-2
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 29.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT30R0
Fixed Resistor, Carbon Film, 0.25W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT30R0
Fixed Resistor, Carbon Film, 0.5W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B34RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 33.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 33.3ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 30.1ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 32.4ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B32R4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 32.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 32.4Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Res Thin Film 32.4 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 32R4, 0.10%, 250MW, AXIAL; Resistance: 32.4ohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy; T
Special Order: YR1 0.1% 32R4 Resistance Value: 32.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 32.4 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B32R4CC | Internal Number: 5-1879026-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879026-9