TE Connectivity YR1B2K94CC

R Series Axial Through Hole Fixed Resistor 2.94 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B2K94CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.05%

CAD Models

Download TE Connectivity YR1B2K94CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityYR1B2K74CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.74KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622795-3
Fixed Resistor, Thin Film, 0.25W, 3010ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B3K09CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 3.09KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD2K94
Fixed Resistor, Metal Film, 0.25W, 2940ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BTE2K67
Fixed Resistor, Metal Film, 0.25W, 2670ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K74
Fixed Resistor, Metal Film, 0.25W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3010ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2940ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 2940ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F3K0
Res, 3K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K0

Descriptions

Descriptions of TE Connectivity YR1B2K94CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.94KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 2940ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 2.94K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 2K94 Resistance Value: 2.94K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 2.94K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B2K94CC | Internal Number: 7-1676913-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676913-8
  • YR1B2K94CC..