TE Connectivity YR1B2K61CC

R Series Axial Through Hole Fixed Resistor 2.61 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B2K61CC.

Master Electronics

Datasheet2 pages21 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+316%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Descriptions

Descriptions of TE Connectivity YR1B2K61CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.61KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 2610ohm, 250V, 0.1% +/-Tol, 15ppm/Cel
RESISTOR, 0.1% 2K61; Power Rating:0.25W; Resistance:2.61kohm; Tolerance, Resistance:± 0.1%; Series:YR1; Temperature, Operating Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Diameter, Body:2.3mm; Length / Height, External:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Diameter, Lead:0.6mm; Length, Lead:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C
Special Order: YR1 0.1% 2K61 Resistance Value: 2.61K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 2.61K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B2K61CC | Internal Number: 1622795-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty