TE Connectivity YR1B28R7CC

R Series Axial Through Hole Fixed Resistor 28.7 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B28R7CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
+3.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP5-1879026-2
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 29.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B28RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 28OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B26R1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 26.1OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT30R0
Fixed Resistor, Carbon Film, 0.25W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT30R0
Fixed Resistor, Carbon Film, 0.5W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityLR1F30R
RESISTORS METAL FILM RES 30 OHMS PWR-RTG0.6 W TOL 1%AXIAL LR NEOHM SERIES
Fixed Resistor, Metal Film, 0.5W, 26.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-27R
Fixed Resistor, Metal Film, 0.6W, 27ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD27R4
Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B28R7CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 28.7OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 28.7ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 28R7, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B28R7CC
Special Order: YR1 0.1% 28R7 Resistance Value: 28.7 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 28.7 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B28R7CC | Internal Number: 4-1879026-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879026-9